Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0695/10/PC
Newark Part No.92C5317
Product RangePX Series
Your Part Number
68 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.820 |
| 100+ | $1.820 |
| 250+ | $1.820 |
| 500+ | $1.820 |
| 1000+ | $1.820 |
| 2500+ | $1.820 |
| 5000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0695/10/PC
Newark Part No.92C5317
Product RangePX Series
IEC Connector TypeIEC 2-2/F Outlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeThrough Hole Right Angle
Connector MountingPanel Mount, Snap-In
Product RangePX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IEC Connector Type
IEC 2-2/F Outlet
Voltage Rating
250VAC
Connector Mounting
Panel Mount, Snap-In
SVHC
No SVHC (25-Jun-2025)
Current Rating
10A
Contact Termination Type
Through Hole Right Angle
Product Range
PX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability