Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.540 |
| 10+ | $9.450 |
| 50+ | $8.100 |
| 100+ | $7.420 |
Price for:Each
Minimum: 1
Multiple: 1
$10.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0590/63Copy
Newark Part No.06WX9525
Technical Datasheet
IEC Connector TypeIEC C16 Inlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0590/63 is a hot condition flange-mount IEC Power Inlet with 6.3mm tab termination. This inlet mates with the PX0597 connector. It has nylon moulding, nickel-plated brass pins and tin-plated brass tabs. It offers solutions to most mains powered equipment and cable applications.
- <10mΩ Contact resistance
- >10³MΩ Insulation resistance
- -40 to +70°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C16 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
-
Technical Docs (2)
Alternatives for PX0590/63
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
