Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0575/30/PC
Newark Part No.92C5259
Product RangePX Series
Your Part Number
113 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $3.950 |
| 100+ | $3.610 |
| 250+ | $3.300 |
| 500+ | $3.050 |
| 1000+ | $2.780 |
| 2500+ | $2.590 |
| 5000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0575/30/PC
Newark Part No.92C5259
Product RangePX Series
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeThrough Hole Right Angle
Connector MountingPanel Mount, Snap-In
Product RangePX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PX0575/30/PC is a PC snap-fit IEC C14 panel-mount power inlet designed for PCB mounting with spill-proof (PC spills) termination.
- 3.0mm (0.11inch) panel thickness
- It mates with complementary plugs such as PX0587, PX0587/SE, and PX0588
- Rated at 10A and 250V AC
- Nylon (polyamide) body with UL94 V-0 flammability rating
- Temperature range from -40°C to +70°C
Notes
The PX0575 IEC inlet series will now bear the marking for certification with UL for Canada and the US under CSA-C22.2 No 60320-1 and UL 60320-1. This will result in the CSA marking being removed from the series with immediate effect.
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Panel Mount, Snap-In
SVHC
No SVHC (25-Jun-2025)
Current Rating
10A
Contact Termination Type
Through Hole Right Angle
Product Range
PX Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
