Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0413/12P/PCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.97K8080
Product RangeBuccaneer 400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.420 |
| 10+ | $73.580 |
| 100+ | $67.250 |
| 250+ | $63.970 |
| 500+ | $58.820 |
| 1000+ | $55.300 |
| 2500+ | $52.250 |
| 5000+ | $50.610 |
Price for:Each
Minimum: 1
Multiple: 1
$83.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0413/12P/PCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.97K8080
Product RangeBuccaneer 400 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 400 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts12Contacts
Circular Contact TypePCB Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
IP RatingIP68, IP69K
SVHCLead (14-Jun-2023)
Product Overview
- The PX0413/12P/PC is supplied complete with pre-loaded gold plated contacts
Applications
Industrial, Power Management, Defence, Military & Aerospace
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
PCB Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
SVHC
Lead (14-Jun-2023)
Product Range
Buccaneer 400 Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP68, IP69K
Technical Docs (2)
Alternatives for PX0413/12P/PC
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
