Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0413/08S/PCCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 38K7213 |
| Product Range | Buccaneer 400 Series |
| Your Part Number | |
| Technical Datasheet |
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.340 |
| 10+ | $38.840 |
| 100+ | $36.720 |
| 250+ | $35.470 |
| 500+ | $33.470 |
| 1000+ | $31.720 |
| 2500+ | $30.600 |
| 5000+ | $29.600 |
Price for:Each
Minimum: 1
Multiple: 1
$43.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0413/08S/PCCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 38K7213 |
| Product Range | Buccaneer 400 Series |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | Buccaneer 400 Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 8Contacts |
| Circular Contact Type | PCB Socket |
| Coupling Style | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP68, IP69K |
| IP Rating | IP68, IP69K |
| SVHC | Lead (25-Jun-2025) |
Product Overview
- The PX0413/08S/PC is supplied complete with pre-loaded gold plated contacts
Applications
Industrial, Power Management, Defence, Military & Aerospace
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Contact Type | PCB Socket |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Copper Alloy |
| IP Rating | IP68, IP69K |
| SVHC | Lead (25-Jun-2025) |
| Product Range | Buccaneer 400 Series |
|---|---|
| No. of Contacts | 8Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Gold |
| IP Rating | IP68, IP69K |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
