Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0413/04S/PCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38K7209
Product RangeBuccaneer 400 Series
Your Part Number
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.960 |
| 10+ | $26.420 |
| 100+ | $24.150 |
| 250+ | $22.970 |
| 500+ | $21.120 |
| 1000+ | $19.860 |
| 2500+ | $18.770 |
| 5000+ | $18.180 |
Price for:Each
Minimum: 1
Multiple: 1
$29.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0413/04S/PCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38K7209
Product RangeBuccaneer 400 Series
Technical Datasheet
Product RangeBuccaneer 400 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypePCB Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
IP RatingIP68, IP69K
SVHCLead (25-Jun-2025)
Product Overview
- The PX0413/04S/PC is supplied complete with pre-loaded gold plated contacts
Applications
Industrial, Power Management, Defence, Military & Aerospace
Technical Specifications
Product Range
Buccaneer 400 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP68, IP69K
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for PX0413/04S/PC
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
