Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPS00/A1020/6300
Newark Part No.82K7562
Your Part Number
Technical Datasheet
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.890 |
| 10+ | $83.870 |
| 25+ | $78.430 |
| 50+ | $75.280 |
| 100+ | $71.850 |
| 250+ | $69.840 |
| 500+ | $66.980 |
Price for:Each
Minimum: 1
Multiple: 1
$93.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPS00/A1020/6300
Newark Part No.82K7562
Technical Datasheet
Product Range-
GenderPlug, Receptacle
Voltage Rating250V
Current Rating10A
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Voltage Rating
250V
Connector Mounting
Flange Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Plug, Receptacle
Current Rating
10A
Contact Termination Type
Quick Connect
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate