Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0033/20/63
Newark Part No.92C4325
Product RangePF Series
Your Part Number
Technical Datasheet
153 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.510 |
| 10+ | $10.280 |
| 100+ | $9.690 |
| 250+ | $8.990 |
| 500+ | $8.300 |
| 1000+ | $7.760 |
| 2500+ | $7.170 |
| 5000+ | $7.120 |
Price for:Each
Minimum: 1
Multiple: 1
$11.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0033/20/63
Newark Part No.92C4325
Product RangePF Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingPanel Mount, Snap-In
IP Rating-
Product RangePF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PF0033/20/63 is a snap-fit, panel-mount IEC C14 power inlet with twin fuse protection, designed for reliable and safe power entry in electronic equipment.
- 2.0mm (0.078inch) panel thickness
- 6.3mm (0.24inch) solder-tag termination
- It mates with complementary plugs such as PX0587, PX0587/SE, and PX0588
- Rated at 10A and 250V AC
- Nylon (Polyamide) body with UL94 V-0 flammability rating
- Temperature range from -20°C to +70°C
Notes
The PF0033 series is currently in the process of approval updating to the new UL 60320 standard. During this transition, the cULus and related 3rd party certification markings have been removed.
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Panel Mount, Snap-In
Product Range
PF Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability