Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI001/28/AMCopy
Newark Part No.50H4763
Product RangeMPI001 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $49.370 |
| 50+ | $46.150 |
| 100+ | $44.810 |
Price for:Each
Minimum: 25
Multiple: 25
$1,234.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI001/28/AMCopy
Newark Part No.50H4763
Product RangeMPI001 Series
Technical Datasheet
Product RangeMPI001 Series
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST
Switch Operation(On)
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current Max50mA
Contact Current AC Max-
Contact Voltage VAC-
Operating Force12N
Contact Current DC Max50mA
Contact Voltage DC Max24V
Contact Voltage VDC24V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsConnector
Illumination ColorAmber
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MPI001 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Flush
Contact Current Max
50mA
Contact Voltage VAC
-
Contact Current DC Max
50mA
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Amber
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
19.2mm
Switch Operation
(On)
Actuator / Cap Colour
Natural
Contact Current AC Max
-
Operating Force
12N
Contact Voltage DC Max
24V
IP Rating
IP66
Switch Terminals
Connector
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
