Print Page
Image is for illustrative purposes only. Please refer to product description.

969 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 10+ | $10.100 |
| 100+ | $9.410 |
| 250+ | $8.670 |
| 500+ | $8.120 |
| 1000+ | $7.630 |
| 2500+ | $7.090 |
| 5000+ | $6.950 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoKX0607
Newark Part No.23M6554
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.4mm
Knob MaterialThermoplastic
Knob / Dial StyleRound with Pointer
Knob Diameter21mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic
Knob Diameter
21mm
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.4mm
Knob / Dial Style
Round with Pointer
Product Range
-
Technical Docs (1)
Alternatives for KX0607
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
