Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoEXP-0990Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73R9580
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.840 |
| 5+ | $39.640 |
| 10+ | $37.660 |
| 25+ | $35.900 |
| 50+ | $34.140 |
| 100+ | $32.590 |
Price for:Each
Minimum: 1
Multiple: 1
$41.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoEXP-0990Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73R9580
Technical Datasheet
Accessory TypeHeavy Duty Sealing Cap
Connector Body MaterialPC (Polycarbonate) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EXP-0990 is a heavy duty Sealing Cap made of polycarbonate. It maintains IP68 rating of unmated connectors with stainless steel straps. It is suitable for EXP-0911/xx/x and EXP-A911/xx/x.
Technical Specifications
Accessory Type
Heavy Duty Sealing Cap
Connector Body Material
PC (Polycarbonate) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Bulgin EXP-0911/EXP-A911 Series Flex Cable Connectors
Product Range
-
Technical Docs (1)
Alternatives for EXP-0990
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
