Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoE3111AAAABCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.63W2959
Product Range3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.090 |
Price for:Each
Minimum: 500
Multiple: 500
$5,045.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoE3111AAAABCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.63W2959
Product Range3100 Series
Technical Datasheet
Switch Actuator StyleRocker
Contact ConfigurationSPDT
Contact Current AC Max2.5A
Contact Voltage AC Max250V
Switch OperationOn-(On)
Switch TerminalsQuick Connect
Product Range3100 Series
Actuator Travel Min-
Actuator Travel Max17.6mm
Switch MountingPanel, Snap-In
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Actuator Style
Rocker
Contact Current AC Max
2.5A
Switch Operation
On-(On)
Product Range
3100 Series
Actuator Travel Max
17.6mm
Qualification
-
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Switch Terminals
Quick Connect
Actuator Travel Min
-
Switch Mounting
Panel, Snap-In
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
