Print Page
DX1090/D1
Multicolour Panel Indicators, Red, Green, 8 mm, R 30mA, G 30mA, R 2.2V, G 2.2V, R 4.5mcd, G 5mcd
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1090/D1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08N4137
Product RangeDX1090 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $25.200 |
Price for:Each
Minimum: 100
Multiple: 100
$2,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1090/D1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08N4137
Product RangeDX1090 Series
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia8mm
Forward Current / ColorR 30mA, G 30mA
Operating Voltage / ColorR 2.2V, G 2.2V
Luminous Intensity / ColorR 4.5mcd, G 5mcd
IP / NEMA RatingIP66
Product RangeDX1090 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 30mA, G 30mA
Luminous Intensity / Color
R 4.5mcd, G 5mcd
Product Range
DX1090 Series
Mounting Hole Dia
8mm
Operating Voltage / Color
R 2.2V, G 2.2V
IP / NEMA Rating
IP66
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for DX1090/D1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
