Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.550 |
| 10+ | $34.610 |
| 25+ | $29.410 |
| 50+ | $28.330 |
| 100+ | $26.360 |
| 250+ | $25.110 |
| 500+ | $24.210 |
Price for:Each
Minimum: 1
Multiple: 1
$38.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX0505/RD/24
Newark Part No.91C6492
Technical Datasheet
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia12.1mm
Forward Current If30mA
Luminous Intensity2cd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DX0505/RD/24 is a red panel-mount Vandal-resistant LED Indicator made of stainless steel body with polycarbonate lens, nitrile (external) and silicone (internal) O-ring. It offers solder/2.8mm tag termination.
- Wide viewing angle
- Shock and vibration-resistant
- UL94V-0 Flammability rating
- -40 to 80°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.1mm
Luminous Intensity
2cd
Product Range
-
Operating Voltage
24VDC
Forward Current If
30mA
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
