Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX0505/BL/24
Newark Part No.91C6490
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $38.080 |
| 100+ | $36.620 |
| 250+ | $34.180 |
| 500+ | $31.740 |
Price for:Each
Minimum: 50
Multiple: 50
$1,904.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX0505/BL/24
Newark Part No.91C6490
Technical Datasheet
LED ColorBlue
Operating Voltage24VDC
Mounting Hole Dia12.1mm
Forward Current If25mA
Luminous Intensity1.6cd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
12.1mm
Luminous Intensity
1.6cd
Product Range
-
Operating Voltage
24VDC
Forward Current If
25mA
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate