Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoC0430ATNAE
Newark Part No.51AK5858
Your Part Number
Technical Datasheet
935 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $5.460 |
| 25+ | $5.080 |
| 50+ | $4.840 |
| 100+ | $4.530 |
| 250+ | $4.220 |
| 500+ | $4.070 |
| 1000+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoC0430ATNAE
Newark Part No.51AK5858
Technical Datasheet
Supply Voltage250V
Lamp Base Type-
Illumination ColorAmber
Mounting Hole Dia-
Lens ShapeRectangular
Current Rating20mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
250V
Illumination Color
Amber
Lens Shape
Rectangular
Product Range
-
Lamp Base Type
-
Mounting Hole Dia
-
Current Rating
20mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate