Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV01/Z0000/11
Newark Part No.90AJ5682
Product RangePolysnap BZV Series
Your Part Number
111 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.640 |
| 10+ | $31.280 |
| 100+ | $29.210 |
| 250+ | $27.040 |
| 500+ | $25.740 |
| 1000+ | $24.330 |
| 2500+ | $23.570 |
| 5000+ | $19.980 |
Price for:Each
Minimum: 1
Multiple: 1
$34.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV01/Z0000/11
Newark Part No.90AJ5682
Product RangePolysnap BZV Series
Technical Datasheet
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingPanel Mount, Snap-In
IP Rating-
IP Rating-
Product RangePolysnap BZV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
Product Range
Polysnap BZV Series
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Panel Mount, Snap-In
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate