Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoBX0012/1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06WX9330
Your Part Number
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.770 |
| 5+ | $22.140 |
| 10+ | $21.510 |
| 25+ | $20.980 |
| 50+ | $20.560 |
| 100+ | $20.140 |
| 250+ | $19.720 |
Price for:Each
Minimum: 1
Multiple: 1
$22.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBX0012/1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06WX9330
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries2
Battery Holder MountPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panel mount battery holder suitable for two AA batteries. The batteries are mounted from the rear of the panel, with the circular matt face left visable.
- Spring at the rear of the holder ensures good battery contact; also helps with cell ejection.
- Bayonet cap with coin slot is clearly marked “Battery”
- Connections are made with snap-on terminals (2.8x0.5 for AA)
- Contact Material: brass; tin plated and nickel silver
- Contact Rating: 10A max
- Black polyester construction with nylon cap
- Max panel cut-out thickness: 3.2mm
Contents
Contents: Battery holder only
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Panel
SVHC
No SVHC (25-Jun-2025)
No. of Batteries
2
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
