Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoBOX1M1205MA05M805FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AC9295
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $329.400 |
| 10+ | $309.390 |
| 25+ | $300.160 |
| 50+ | $290.920 |
| 100+ | $280.140 |
Price for:Each
Minimum: 1
Multiple: 1
$329.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBOX1M1205MA05M805FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AC9295
Product RangeM Series
Technical Datasheet
Input Connection TypeM12 Connector - 5 Pole
Output TypeM8 Connector - 5 Pole
No. of Output Ports5Ports
Product RangeM Series
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Connection Type
M12 Connector - 5 Pole
No. of Output Ports
5Ports
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Output Type
M8 Connector - 5 Pole
Product Range
M Series
IP Rating
IP67
Technical Docs (2)
Alternatives for BOX1M1205MA05M805F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
