Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoBE123461Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05R6673
Product RangeBE Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 5+ | $7.530 |
| 10+ | $7.390 |
| 25+ | $7.260 |
| 50+ | $6.990 |
| 100+ | $6.850 |
| 250+ | $6.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBE123461Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05R6673
Product RangeBE Series
Technical Datasheet
Thread SizeM20
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialABS
Gland ColourBlack
IP / NEMA RatingIP67
Product RangeBE Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
A cable gland for use with a control station enclosure.
Technical Specifications
Thread Size
M20
Cable Diameter Max
12mm
Gland Colour
Black
Product Range
BE Series
Cable Diameter Min
6mm
Cable Gland Material
ABS
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for BE123461
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
