Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | 14193Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 98K5697 |
| Product Range | Standard Buccaneer Series |
| Your Part Number | |
| Technical Datasheet |
684 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.530 |
| 5+ | $15.230 |
| 10+ | $13.360 |
| 25+ | $12.090 |
| 50+ | $11.250 |
| 100+ | $10.300 |
| 250+ | $9.520 |
Price for:Each
Minimum: 1
Multiple: 1
$15.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | 14193Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 98K5697 |
| Product Range | Standard Buccaneer Series |
| Technical Datasheet | |
| Connector to Connector | Type A Plug to Board-In Crimp Terminal |
| Cable Length - Metric | 100mm |
| Cable Length - Imperial | 4" |
| USB Standard | USB 2.0 |
| Jacket Color | Black |
| Electronic Marking | - |
| Product Range | Standard Buccaneer Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | Type A Plug to Board-In Crimp Terminal |
|---|---|
| Cable Length - Imperial | 4" |
| Jacket Color | Black |
| Product Range | Standard Buccaneer Series |
| Cable Length - Metric | 100mm |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 14193
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
