Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part No12237/RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AM6703
Product RangeStandard Vitalis Buccaneer Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $3.280 |
| 25+ | $2.870 |
| 50+ | $2.520 |
| 100+ | $2.410 |
| 250+ | $2.300 |
| 500+ | $2.130 |
| 1000+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No12237/RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AM6703
Product RangeStandard Vitalis Buccaneer Series
Technical Datasheet
Thread Size-
Cable Diameter Min5mm
Cable Diameter Max9mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA Rating-
Product RangeStandard Vitalis Buccaneer Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
-
Cable Diameter Max
9mm
Gland Colour
Black
Product Range
Standard Vitalis Buccaneer Series
Cable Diameter Min
5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
