Print Page
Image is for illustrative purposes only. Please refer to product description.

1,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.670 | $6.350 |
| 5+ | $12.670 | $6.350 |
| 10+ | $12.000 | $6.350 |
| 25+ | $11.190 | $6.350 |
| 50+ | $10.460 | $6.350 |
| 100+ | $9.320 | $6.350 |
| 250+ | $8.920 | $6.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No100286Copy
Newark Part No.83AK3771
Technical Datasheet
Connector to ConnectorType A Plug to Board-In Crimp Terminal
Cable Length - Metric100mm
Cable Length - Imperial3.9"
USB StandardUSB 3.0
Jacket Color-
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Board-In Crimp Terminal
Cable Length - Imperial
3.9"
Jacket Color
-
Product Range
-
Cable Length - Metric
100mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
