New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Networking Products
                                                                                                    4. Ethernet Switches / Modules
                                                                                                    Print Page

                                                                                                    BS-GS2016

                                                                                                    Switch, 16 Ports, Rack, RJ45 x 16

                                                                                                    BUFFALO TECHNOLOGY
                                                                                                    BUFFALO TECHNOLOGY BS-GS2016
                                                                                                    BUFFALO TECHNOLOGY BS-GS2016
                                                                                                    BUFFALO TECHNOLOGY BS-GS2016
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBUFFALO TECHNOLOGY
                                                                                                    Manufacturer Part NoBS-GS2016
                                                                                                    Newark Part No.48Y4269
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)

                                                                                                    Product Information

                                                                                                    BUFFALO TECHNOLOGY
                                                                                                    ManufacturerBUFFALO TECHNOLOGY
                                                                                                    Manufacturer Part NoBS-GS2016
                                                                                                    Newark Part No.48Y4269
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Ports16Ports
                                                                                                    Ethernet Switch Application-
                                                                                                    Ethernet Switch Type-
                                                                                                    Ethernet Switch MountingRack
                                                                                                    Port TypesRJ45 x 16
                                                                                                    Input Voltage Type-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    Buffalo's BS-GS Series of Multi-Port Gigabit Smart Switches offer an easy and cost-effective way to extend your business network at gigabit speeds with advanced management features. Plug and play installation requires no additional software or configuration; each auto-sensing gigabit port automatically detects and configures the correct connection Available SFP slots on the BS-GS2016, BS-GS2024 and BS-GS2048 models offer fiber connectivity. Jumbo frame support and full duplex operation provide maximum performance for a total switching capacity up to 16 Gbps on the BS-GS2008, up to 32 Gbps on the BS-GS2016, up to 48 Gbps on the BS-GS2024 and up to 96 Gbps on the BS-GS2048.

                                                                                                    • Model#: BS-GS2008
                                                                                                    • Ports: 8
                                                                                                    • SFP Slots: 0
                                                                                                    • Lifetime warranty*
                                                                                                    • SFP ports compatible with 1000BASE-SX and 1000BASE-LX transceivers+
                                                                                                    • 802.3az Green Ethernet technology
                                                                                                    • HTTP
                                                                                                    • VLAN support
                                                                                                    • SNMP support
                                                                                                    • Port trunking
                                                                                                    • STP support
                                                                                                    • DHCP snooping
                                                                                                    • Durable metal chassis
                                                                                                    • Internal power supply+
                                                                                                    • Full duplex operation offers switching capacity of up to 16
                                                                                                    • Auto-MDIX provides fast plug and play setup with any Ethernet cable
                                                                                                    • Automatic energy conservation feature reduces total power consumption
                                                                                                    • Fanless, compact design offers silent and reliable operation
                                                                                                    • Easily mount in a rack (Not available on BS-GS2008) or on a wall, or place it on a desktop

                                                                                                    Technical Specifications

                                                                                                    No. of Ports

                                                                                                    16Ports

                                                                                                    Ethernet Switch Type

                                                                                                    -

                                                                                                    Port Types

                                                                                                    RJ45 x 16

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Ethernet Switch Application

                                                                                                    -

                                                                                                    Ethernet Switch Mounting

                                                                                                    Rack

                                                                                                    Input Voltage Type

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.