Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $201.400 |
Price for:Each
Minimum: 1
Multiple: 1
$201.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoWA-1543Copy
Newark Part No.06M4887
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric279.4mm
External Width - Metric282mm
External Depth - Metric457mm
IP Rating-
Body ColorMetallic Grey
NEMA Rating-
External Height - Imperial11"
External Width - Imperial11.1"
External Depth - Imperial18"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WA-1543 is a portacab electronic enclosure.
- External dimension is 11.12" x 11" x 18", internal dimension is 10.41" x 10.15" x 17.4" (L x W x D)
- 0.05" aluminum
- Front panel recessed .50" and fits contour of cabinet
- Louvered sides
- Welded back has opening
- Four plastic feet furnished
- Designed for bench or portable use
- Light weight, yet strong
- Reinforced flexible metal handle recessed to permit stacking
- Carry handle limited to 25 lb. load capacity
Technical Specifications
Enclosure Type
Small
External Height - Metric
279.4mm
External Depth - Metric
457mm
Body Color
Metallic Grey
External Height - Imperial
11"
External Depth - Imperial
18"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
282mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
11.1"
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
