Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $765.410 |
Price for:Each
Minimum: 1
Multiple: 1
$765.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoVR-8924
Newark Part No.45J0128
Technical Datasheet
Cabinet Type19 Inch Equipment
Product Range-
Rack U Height35U
External Height - Imperial66.6"
External Width - Imperial22"
External Depth - Imperial26"
Enclosure MaterialSteel
External Height - Metric1.69m
External Width - Metric559mm
External Depth - Metric660mm
Panel Space Height - Imperial61.25"
Panel Space Height - Metric1555.75mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
VR-8924 is a 19inch open cabinet rack.
- External dimension is 66.56" x 22" x 26", internal dimension is 61.5" x 19" x 24" (L x W x D)
- EIA-310 compliant for 19" panel width equipment
- Integral, full height, front panel mounting rails
- Provisions for additional fully adjustable panel mounting rails
- Large 10.00" square cable access in bottom
- Top accepts Bud #FN-1282 Exhaust Fan
- Suggested 700# equipment load capacity
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
35U
External Width - Imperial
22"
Enclosure Material
Steel
External Width - Metric
559mm
Panel Space Height - Imperial
61.25"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
External Height - Imperial
66.6"
External Depth - Imperial
26"
External Height - Metric
1.69m
External Depth - Metric
660mm
Panel Space Height - Metric
1555.75mm
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
