Print Page
Image is for illustrative purposes only. Please refer to product description.

4,548 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.100 |
| 10+ | $19.650 |
| 25+ | $19.300 |
| 50+ | $18.690 |
| 100+ | $18.320 |
| 250+ | $17.940 |
| 500+ | $17.570 |
| 1000+ | $17.190 |
Price for:Each
Minimum: 1
Multiple: 1
$23.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTS-15-ACopy
Newark Part No.09R6727
Technical Datasheet
Transducer Function-
Thermostat TypeProgrammable
Reset Temperature-
Thermostat Set Point+26.6°C to +76.6°C
Contact Rating10A at 240VAC
Contact OperationNormally Open
Switching Temperature-
Load TypeResistive
Switching Voltage Max120VAC
Switching Current Max15A
Thermostat MountingFlange
Thermostat TerminalsScrew
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TS-15-A is a Tem-Stat Temperature Control Thermostat prevent shut-downs caused by over-heating of electronic or electrical equipment in enclosures. Units react quickly to gradual or sudden temperature changes. Contacts close when temperature reaches designated setting. Temp-stats can also be used for temperature control in convection and radiant heating applications.
- Flange mount
- Contacts remain closed until there is a 10°F drop in temperature
- Normally open contact
Applications
Industrial
Technical Specifications
Transducer Function
-
Reset Temperature
-
Contact Rating
10A at 240VAC
Switching Temperature
-
Switching Voltage Max
120VAC
Thermostat Mounting
Flange
Product Range
-
Thermostat Type
Programmable
Thermostat Set Point
+26.6°C to +76.6°C
Contact Operation
Normally Open
Load Type
Resistive
Switching Current Max
15A
Thermostat Terminals
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
