Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $253.020 |
| 5+ | $243.500 |
| 10+ | $233.990 |
| 25+ | $224.480 |
Price for:Each
Minimum: 1
Multiple: 1
$253.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTR-6101Copy
Newark Part No.86F920
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric133.4mm
External Width - Metric211mm
External Depth - Metric337mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial5.3"
External Width - Imperial8.3"
External Depth - Imperial13.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TR-6101 is a small metal case.
- External dimension is 5.25" x 8.31" x 13.25", internal dimension is 4.75" x 7.8" x 12.5" (L x W x D)
- Top and bottom, 0.05inch aluminum, front panel, 0.09inch aluminum
- Extruded aluminum frame
- Corner gussets for added support
- Carrying handle may be used as tilting bail
- Front panel, self-adhesive rubber feet and handle/bail included
- Since chassis is reversible, two configurations are possible with one unit
- Top and bottom easily removed for access to dust-free interior
- Will accommodate an accessory chassis or 0.06inch thick P.C. boards
Technical Specifications
Enclosure Type
Small
External Height - Metric
133.4mm
External Depth - Metric
337mm
Body Color
Blue
External Height - Imperial
5.3"
External Depth - Imperial
13.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
211mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.3"
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
