Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
| 10+ | $10.540 |
| 25+ | $10.320 |
| 50+ | $10.110 |
| 100+ | $9.890 |
| 250+ | $9.680 |
| 500+ | $9.460 |
| 1000+ | $9.250 |
Price for:Each
Minimum: 1
Multiple: 1
$10.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTBC-14254Copy
Newark Part No.34AK3868
Technical Datasheet
Cover TypeTop / Bottom Cover
Cover MaterialAluminum
Cover Color-
External Depth - Metric609.6mm
External Width - Metric482.6mm
External Height - Metric12.7mm
External Depth - Imperial24"
External Width - Imperial19"
External Height - Imperial0.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Top / Bottom Cover
Cover Color
-
External Depth - Metric
609.6mm
External Height - Metric
12.7mm
External Width - Imperial
19"
Product Range
-
Cover Material
Aluminum
For Use With
Bud Industries RM-14292, RM-14293, RM-14294 & RM-14295 Rack Mount Chassis
External Width - Metric
482.6mm
External Depth - Imperial
24"
External Height - Imperial
0.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
