2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    SNB-3734

                                                                                                    Metal Enclosure, SNB Series, NEMA 4X, Sheet Metal Box, Electrical / Industrial, Steel, 300 mm

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES SNB-3734
                                                                                                    BUD INDUSTRIES SNB-3734
                                                                                                    BUD INDUSTRIES SNB-3734
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoSNB-3734
                                                                                                    Newark Part No.34M2386
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    16 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$94.140
                                                                                                    5+$88.920
                                                                                                    10+$83.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $94.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoSNB-3734
                                                                                                    Newark Part No.34M2386
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeElectrical / Industrial
                                                                                                    Enclosure MaterialSteel
                                                                                                    External Height - Metric300mm
                                                                                                    External Width - Metric300mm
                                                                                                    External Depth - Metric200mm
                                                                                                    IP RatingIP66
                                                                                                    Body ColorGray
                                                                                                    NEMA RatingNEMA 1, 2, 4, 4X, 12
                                                                                                    External Height - Imperial11.8"
                                                                                                    External Width - Imperial11.8"
                                                                                                    External Depth - Imperial7.87"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    SNB-3734 is an electronics enclosure with keyed quarter turn latch.

                                                                                                    • External dimension is 11.81" x 11.81" x 7.87", internal dimension is 10.22" x 10.22" x 7.29" (LxWxD)
                                                                                                    • Continuous seam welded 16 gauge steel
                                                                                                    • Hinged cover clamps to the base with keyed quarter turn latch for a watertight seal
                                                                                                    • External mounting brackets allow the box to be mounted on a wall or panel
                                                                                                    • Bonding studs for grounding are provided on base and door
                                                                                                    • Internal panel and hardware included
                                                                                                    • UL listed type 1, 2, 4, 4X, 12 and IP65 and IP66 ratings
                                                                                                    • Easily machined and modified to your particular requirements
                                                                                                    • Smooth gray powder coat finish, internal panel - clear zinc plate
                                                                                                    • Continuous gasket

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Electrical / Industrial

                                                                                                    External Height - Metric

                                                                                                    300mm

                                                                                                    External Depth - Metric

                                                                                                    200mm

                                                                                                    Body Color

                                                                                                    Gray

                                                                                                    External Height - Imperial

                                                                                                    11.8"

                                                                                                    External Depth - Imperial

                                                                                                    7.87"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Enclosure Material

                                                                                                    Steel

                                                                                                    External Width - Metric

                                                                                                    300mm

                                                                                                    IP Rating

                                                                                                    IP66

                                                                                                    NEMA Rating

                                                                                                    NEMA 1, 2, 4, 4X, 12

                                                                                                    External Width - Imperial

                                                                                                    11.8"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (6)

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Drawing EN

                                                                                                    3D Product Image EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)