Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-2482
Newark Part No.91F9886
Rack U Height-
External Width - Metric581.91mm
External Depth - Metric673.1mm
For Use WithBud Industries 24" Cabinet Racks
External Width - Imperial22.91"
External Depth - Imperial26.5"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Rack U Height
-
External Depth - Metric
673.1mm
External Width - Imperial
22.91"
Product Range
-
External Width - Metric
581.91mm
For Use With
Bud Industries 24" Cabinet Racks
External Depth - Imperial
26.5"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate