Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-8096
Newark Part No.06M4835
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $125.330 |
Price for:Each
Minimum: 1
Multiple: 1
$125.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-8096
Newark Part No.06M4835
Technical Datasheet
Rack U Height2U
External Width - Metric483mm
External Depth - Metric914mm
For Use WithPortable Cabinet Showcase
External Width - Imperial19"
External Depth - Imperial36"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SH-8096 is a 19-inch adjustable double Rack Shelf made of steel with black textured finish. This heavy gauge steel shelf mounts to any 19-inch panel with rack that has 4-point mounting capability and its unique design allows depths to be adjustable to suit needs.
- Supports 200# equipment load
Applications
Industrial
Technical Specifications
Rack U Height
2U
External Depth - Metric
914mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
Portable Cabinet Showcase
External Depth - Imperial
36"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate