Print Page
SH-2397
Rack Shelf, Dual Sliding, Steel, 578 mm, 455 mm, Computer Towers / UPS Systems, 22.8 ", 17.9 "
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $239.780 |
| 5+ | $234.980 |
| 10+ | $230.190 |
Price for:Each
Minimum: 1
Multiple: 1
$239.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-2397Copy
Newark Part No.06M4834
Technical Datasheet
Rack U Height-
External Width - Metric578mm
External Depth - Metric455mm
For Use WithComputer Towers / UPS Systems
External Width - Imperial22.8"
External Depth - Imperial17.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SH-2397 is a 19-inch dual sliding Rack Shelf made of steel with smooth black finish. Two independent sliding shelves mounted side-by-side within a 19-inch panel width. It is ideal for installing computer towers or UPS systems in an open or enclosed rack.
- Each shelf will support 90lbs
- Lock in the extended position
Applications
Industrial, Computers & Computer Peripherals, Power Management
Technical Specifications
Rack U Height
-
External Depth - Metric
455mm
External Width - Imperial
22.8"
Product Range
-
External Width - Metric
578mm
For Use With
Computer Towers / UPS Systems
External Depth - Imperial
17.9"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
