Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | SH-2386Copy |
| Newark Part No. | 17M9935 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $90.780 |
| 10+ | $87.530 |
| 25+ | $86.790 |
| 50+ | $85.820 |
| 100+ | $85.020 |
| 250+ | $83.320 |
Price for:Each
Minimum: 5
Multiple: 5
$453.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | SH-2386Copy |
| Newark Part No. | 17M9935 |
| Technical Datasheet | |
| Rack U Height | - |
| External Width - Metric | 455mm |
| External Depth - Metric | 673mm |
| For Use With | 19" Cabinet Racks |
| External Width - Imperial | 17.9" |
| External Depth - Imperial | 26.5" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The SH-2386 is a black Ventilated Stationary Shelf made of 16-gauge steel. Stationary shelves come in widths to fit 19 and 24-inch wide panel spaces and all cabinet rack depths. All shelves come with necessary mounting hardware. Additional brackets are furnished to allow flexibility in mounting. Shelves allow sufficient room in rear for cables and power outlet strips.
- One-piece with flanged front and rear to support up to 200lbs
- Requires two pairs of panel mounting rails per cabinet rack
Applications
Industrial
Technical Specifications
| Rack U Height | - |
|---|---|
| External Depth - Metric | 673mm |
| External Width - Imperial | 17.9" |
| Product Range | - |
| External Width - Metric | 455mm |
|---|---|
| For Use With | 19" Cabinet Racks |
| External Depth - Imperial | 26.5" |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
