Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $102.390 |
| 5+ | $90.760 |
| 10+ | $89.150 |
| 25+ | $87.520 |
Price for:Each
Minimum: 1
Multiple: 1
$102.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-2382Copy
Newark Part No.06M4826
Technical Datasheet
Rack U Height-
External Width - Metric455mm
External Depth - Metric673mm
For Use With19" Panel Space
External Width - Imperial17.9"
External Depth - Imperial26.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SH-2382 is a 19-inch non-ventilated Stationary Rack Shelf made of steel with smooth black finish. This stationary shelf comes in width fits 19-inch wide panel space and cabinet rack depth. The flanged front and rear to support up to 200lbs and additional bracket is furnished to allow flexibility in mounting. This shelf allows sufficient room in rear for cables and power outlet strips.
- Requires two pairs of panel mounting rails
Applications
Industrial
Technical Specifications
Rack U Height
-
External Depth - Metric
673mm
External Width - Imperial
17.9"
Product Range
-
External Width - Metric
455mm
For Use With
19" Panel Space
External Depth - Imperial
26.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
