Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-12704
Newark Part No.10P3368
Product RangeEMPEROR Series
Your Part Number
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.300 |
Price for:Each
Minimum: 1
Multiple: 1
$60.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-12704
Newark Part No.10P3368
Product RangeEMPEROR Series
Technical Datasheet
Rack U Height12U
External Width - Metric500.8mm
External Depth - Metric280.9mm
For Use WithBud Industries Emperor Series VC-9920, VC-9921, VC-9922 Wall Mount Cabinets
External Width - Imperial19.72"
External Depth - Imperial11.06"
Product RangeEMPEROR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
12U
External Depth - Metric
280.9mm
External Width - Imperial
19.72"
Product Range
EMPEROR Series
External Width - Metric
500.8mm
For Use With
Bud Industries Emperor Series VC-9920, VC-9921, VC-9922 Wall Mount Cabinets
External Depth - Imperial
11.06"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
