Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | SA-1749-BTCopy |
| Newark Part No. | 05M4352 |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $70.070 |
| 10+ | $68.670 |
| 25+ | $67.270 |
| 50+ | $65.870 |
| 100+ | $64.460 |
| 250+ | $63.060 |
| 500+ | $61.660 |
| 1000+ | $60.260 |
Price for:Each
Minimum: 5
Multiple: 5
$350.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | SA-1749-BTCopy |
| Newark Part No. | 05M4352 |
| Technical Datasheet | |
| Rack U Height | 3U |
| External Width - Metric | 448mm |
| External Depth - Metric | 254mm |
| For Use With | Open Relay Racks |
| External Width - Imperial | 17.6" |
| External Depth - Imperial | 10" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The SA-1749-BT is a 19-inch Equipment Open Rack Shelf made of 16-gauge steel with black texture finish and are flanged for added support. Open rack shelves fit 19 and 23-inch wide panel spaces, shelves are one-piece. Ventilated version and supports 150Lbs.
Applications
Industrial
Technical Specifications
| Rack U Height | 3U |
|---|---|
| External Depth - Metric | 254mm |
| External Width - Imperial | 17.6" |
| Product Range | - |
| External Width - Metric | 448mm |
|---|---|
| For Use With | Open Relay Racks |
| External Depth - Imperial | 10" |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
