Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $68.300 |
| 5+ | $66.930 |
| 10+ | $65.570 |
| 25+ | $64.200 |
| 50+ | $62.840 |
Price for:Each
Minimum: 1
Multiple: 1
$68.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSA-1748-MGCopy
Newark Part No.06M4797
Technical Datasheet
Rack U Height3U
External Width - Metric448mm
External Depth - Metric254mm
For Use WithOpen Relay Racks
External Width - Imperial17.6"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
3U
External Depth - Metric
254mm
External Width - Imperial
17.6"
Product Range
-
External Width - Metric
448mm
For Use With
Open Relay Racks
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
