Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $105.770 |
Price for:Each
Minimum: 1
Multiple: 1
$105.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSA-1378-BT
Newark Part No.99B1537
Rack U Height3U
External Width - Metric549mm
External Depth - Metric406mm
For Use WithOpen Relay Racks
External Width - Imperial21.6"
External Depth - Imperial16"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
3U
External Depth - Metric
406mm
External Width - Imperial
21.6"
Product Range
-
External Width - Metric
549mm
For Use With
Open Relay Racks
External Depth - Imperial
16"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate