Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $241.840 |
Price for:Each
Minimum: 1
Multiple: 1
$241.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRR-1363-MG
Newark Part No.91F1743
Technical Datasheet
Enclosure MaterialSteel
Body ColorGray
External Height - Metric1.04m
External Width - Metric483mm
External Depth - Metric-
External Height - Imperial40.9"
External Width - Imperial19"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RR-1363-MG is a metallic gray 19inch open rack with 3inch deep posts.
- External dimension is 40.89" x 19.97" x 22", internal dimension is 36.75" x 17.94" x 3" (L x W x D)
- Exceptionally strong structure made up of chassis-type base and supporting angles
- Uprights: .11" steel channels, 3.00" deep
- Top plate, 1.12" x 3.12"
- Rails tapped #10-32 on EIA universal spacing. (Use #7346 screws - order separately)
- Base is 19.96" x 22.00" and drilled for RC-7758 casters
- Racks have been tested to 650# equipment load capacity
- Racks are shipped knocked down in two (2) cartons, with all necessary assembly hardware included
Technical Specifications
Enclosure Material
Steel
External Height - Metric
1.04m
External Depth - Metric
-
External Width - Imperial
19"
Product Range
-
Body Color
Gray
External Width - Metric
483mm
External Height - Imperial
40.9"
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
