Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPU-16565Copy
Newark Part No.59AM0963
Product RangePU Series
Your Part Number
122 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $30.940 |
| 10+ | $29.010 |
| 25+ | $27.070 |
| 50+ | $26.590 |
| 100+ | $26.060 |
| 250+ | $25.530 |
| 500+ | $24.990 |
| 1000+ | $24.460 |
Price for:Each
Minimum: 5
Multiple: 5
$154.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPU-16565Copy
Newark Part No.59AM0963
Product RangePU Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric165.1mm
External Width - Metric81.28mm
External Depth - Metric83.82mm
IP RatingIP66, IP68
Body ColorLight Gray, Transparent
NEMA RatingNEMA 1, 2, 4, 4X, 6, 6P, 12, 13
External Height - Imperial6.5"
External Width - Imperial3.2"
External Depth - Imperial3.3"
Product RangePU Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
165.1mm
External Depth - Metric
83.82mm
Body Color
Light Gray, Transparent
External Height - Imperial
6.5"
External Depth - Imperial
3.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
81.28mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 1, 2, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
3.2"
Product Range
PU Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
