Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.400 |
Price for:Each
Minimum: 1
Multiple: 1
$34.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-18494
Newark Part No.38AK6681
Panel TypeInternal Panel
Panel MaterialSteel
Body Color-
For Use WithBud Industries PTR-28494/PTR-28495 Hinged ABS Plastic Boxes
External Height - Metric350mm
External Width - Metric450.09mm
External Height - Imperial13.78"
External Width - Imperial17.72"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
-
External Height - Metric
350mm
External Height - Imperial
13.78"
Product Range
-
Panel Material
Steel
For Use With
Bud Industries PTR-28494/PTR-28495 Hinged ABS Plastic Boxes
External Width - Metric
450.09mm
External Width - Imperial
17.72"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate