Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTR-28487-C
Newark Part No.34AK3855
Product RangePTR Series
Your Part Number
Technical Datasheet
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.030 |
Price for:Each
Minimum: 10
Multiple: 1
$320.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTR-28487-C
Newark Part No.34AK3855
Product RangePTR Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric299.72mm
External Width - Metric200.66mm
External Depth - Metric149.86mm
IP RatingIP67
Body ColorLight Gray, Transparent
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial11.8"
External Width - Imperial7.9"
External Depth - Imperial5.9"
Product RangePTR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTR-28487-C is a hinged ABS plastic box clear cover.
- External dimension is 11.8" x 7.9" x 5.9", internal dimension is 11.55" x 7.65" x 5.65" (L x W x D)
- All plastic construction
- Plastic locking latch and hinges
- Low-cost quality enclosure series designed to perform well in indoor conditions
- Optional steel or plastic internal panel (PTX-18486, PTX-18486-P)
- Body made of gray ABS plastic
- Cover made of clear polyurethane plastic
- High impact resistance
- IP-67 certified TUV rating to keep out dust and water in extreme conditions
- Meets NEMA type 4X and type 6P(no UL certification)
- UL-94 HB flammability rating
- Extended -20°C to +65°C exposure condition
- Continuous poured-in-place neoprene foam gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
299.72mm
External Depth - Metric
149.86mm
Body Color
Light Gray, Transparent
External Height - Imperial
11.8"
External Depth - Imperial
5.9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
200.66mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
7.9"
Product Range
PTR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate