Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11183Copy
Newark Part No.59AM0959
Product RangePTQ Series
Your Part Number
112 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $155.860 |
| 5+ | $153.910 |
| 10+ | $138.130 |
| 25+ | $138.120 |
Price for:Each
Minimum: 1
Multiple: 1
$155.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11183Copy
Newark Part No.59AM0959
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric830.58mm
External Width - Metric629.92mm
External Depth - Metric185.42mm
IP RatingIP67
NEMA RatingNEMA 6
External Height - Imperial32.7"
External Width - Imperial24.8"
External Depth - Imperial7.3"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
830.58mm
External Depth - Metric
185.42mm
NEMA Rating
NEMA 6
External Width - Imperial
24.8"
Product Range
PTQ Series
Enclosure Material
ABS
External Width - Metric
629.92mm
IP Rating
IP67
External Height - Imperial
32.7"
External Depth - Imperial
7.3"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
