Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11173Copy
Newark Part No.59AM0954
Product RangePTQ Series
Your Part Number
168 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $57.980 |
| 10+ | $52.280 |
| 25+ | $51.700 |
| 50+ | $51.660 |
| 100+ | $47.730 |
| 250+ | $46.780 |
| 500+ | $45.820 |
| 1000+ | $44.870 |
Price for:Each
Minimum: 5
Multiple: 5
$289.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11173Copy
Newark Part No.59AM0954
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric449.58mm
External Width - Metric350.52mm
External Depth - Metric160.02mm
IP RatingIP67
NEMA RatingNEMA 6
External Height - Imperial17.7"
External Width - Imperial13.8"
External Depth - Imperial6.3"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
449.58mm
External Depth - Metric
160.02mm
NEMA Rating
NEMA 6
External Width - Imperial
13.8"
Product Range
PTQ Series
Enclosure Material
ABS
External Width - Metric
350.52mm
IP Rating
IP67
External Height - Imperial
17.7"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
