Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11164Copy
Newark Part No.59AM0949
Product RangePTQ Series
Your Part Number
125 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $41.350 |
| 10+ | $38.590 |
| 25+ | $37.910 |
| 50+ | $37.210 |
| 100+ | $36.470 |
| 250+ | $35.720 |
| 500+ | $34.980 |
| 1000+ | $34.230 |
Price for:Each
Minimum: 5
Multiple: 5
$206.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11164Copy
Newark Part No.59AM0949
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric381mm
External Width - Metric279.4mm
External Depth - Metric129.54mm
IP RatingIP67
NEMA RatingNEMA 6
External Height - Imperial15"
External Width - Imperial11"
External Depth - Imperial5.1"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
381mm
External Depth - Metric
129.54mm
NEMA Rating
NEMA 6
External Width - Imperial
11"
Product Range
PTQ Series
Enclosure Material
ABS
External Width - Metric
279.4mm
IP Rating
IP67
External Height - Imperial
15"
External Depth - Imperial
5.1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
