Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11145Copy
Newark Part No.59AM0936
Product RangePTQ Series
Your Part Number
157 In Stock
Need more?
2 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
155 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.600 |
| 5+ | $19.550 |
| 10+ | $18.140 |
| 25+ | $17.260 |
| 50+ | $16.860 |
| 100+ | $15.830 |
| 250+ | $15.500 |
Price for:Each
Minimum: 1
Multiple: 1
$20.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11145Copy
Newark Part No.59AM0936
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric278.38mm
External Width - Metric169.92mm
External Depth - Metric109.98mm
IP RatingIP67
NEMA RatingNEMA 6
External Height - Imperial10.96"
External Width - Imperial6.69"
External Depth - Imperial4.33"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
278.38mm
External Depth - Metric
109.98mm
NEMA Rating
NEMA 6
External Width - Imperial
6.69"
Product Range
PTQ Series
Enclosure Material
ABS
External Width - Metric
169.92mm
IP Rating
IP67
External Height - Imperial
10.96"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
