Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11144Copy
Newark Part No.59AM0935
Product RangePTQ Series
Your Part Number
144 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $18.500 |
| 10+ | $17.290 |
| 25+ | $15.810 |
| 50+ | $15.480 |
| 100+ | $15.200 |
| 250+ | $14.900 |
| 500+ | $14.590 |
| 1000+ | $14.290 |
Price for:Each
Minimum: 5
Multiple: 5
$92.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11144Copy
Newark Part No.59AM0935
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric185.42mm
External Width - Metric134.62mm
External Depth - Metric86.36mm
IP RatingIP67
NEMA RatingNEMA 6
External Height - Imperial7.3"
External Width - Imperial5.3"
External Depth - Imperial3.4"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
185.42mm
External Depth - Metric
86.36mm
NEMA Rating
NEMA 6
External Width - Imperial
5.3"
Product Range
PTQ Series
Enclosure Material
ABS
External Width - Metric
134.62mm
IP Rating
IP67
External Height - Imperial
7.3"
External Depth - Imperial
3.4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
