Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11142Copy
Newark Part No.59AM0933
Product RangePTQ Series
Your Part Number
131 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $19.130 |
| 10+ | $17.090 |
| 25+ | $16.310 |
| 50+ | $16.130 |
| 100+ | $14.800 |
| 250+ | $14.790 |
| 500+ | $14.780 |
| 1000+ | $14.480 |
Price for:Each
Minimum: 5
Multiple: 5
$95.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11142Copy
Newark Part No.59AM0933
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric30.48mm
External Width - Metric109.22mm
External Depth - Metric99.06mm
IP RatingIP67
NEMA RatingNEMA 6
External Height - Imperial1.2"
External Width - Imperial4.3"
External Depth - Imperial3.9"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
30.48mm
External Depth - Metric
99.06mm
NEMA Rating
NEMA 6
External Width - Imperial
4.3"
Product Range
PTQ Series
Enclosure Material
ABS
External Width - Metric
109.22mm
IP Rating
IP67
External Height - Imperial
1.2"
External Depth - Imperial
3.9"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
