Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11140
Newark Part No.59AM0931
Product RangePTQ Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.780 |
| 5+ | $20.110 |
| 10+ | $18.710 |
| 25+ | $17.170 |
| 50+ | $16.040 |
| 100+ | $15.220 |
| 250+ | $13.900 |
Price for:Each
Minimum: 1
Multiple: 1
$21.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11140
Newark Part No.59AM0931
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric218.44mm
External Width - Metric160.02mm
External Depth - Metric130.04mm
IP RatingIP67
NEMA RatingNEMA 6
External Height - Imperial8.6"
External Width - Imperial6.3"
External Depth - Imperial5.12"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
218.44mm
External Depth - Metric
130.04mm
NEMA Rating
NEMA 6
External Width - Imperial
6.3"
Product Range
PTQ Series
Enclosure Material
ABS
External Width - Metric
160.02mm
IP Rating
IP67
External Height - Imperial
8.6"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
